| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-056-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-056-521-201 |
315-056-521-201
| Heilind Number: | EDA315-056-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-056-521-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for durability and high performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of precisely engineered copper alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .14-inch row spacing accommodate 56 positions, offering ample room for intricate circuitry. Suitable for a wide range of applications, it boasts an amperage of 5A and can withstand operating temperatures ranging from -40 to 105°C. Whether you're a seasoned electronic engineer or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience seamless connectivity like never before.

