| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-056-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-056-521-202 |
315-056-521-202
| Heilind Number: | EDA315-056-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-056-521-202 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a 2-row layout with 56 positions for optimal functionality. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in a variety of applications. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for both standard and challenging environments. Perfect for board-to-board PCB connections, this connector guarantees efficient and stable data transmission, making it an essential component for your electronic projects. Upgrade your connectivity solutions with our Card Edge Connector today.

