| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-056-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-056-556-201 |
315-056-556-201
| Heilind Number: | EDA315-056-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-056-556-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this durable Card Edge Connector. Designed for reliable performance, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient connectivity for your PCB assembly. The 56 positions provide ample room for multiple connections, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component.

