| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-056-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-056-556-212 |
315-056-556-212
| Heilind Number: | EDA315-056-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-056-556-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and quality in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row layout and 56 positions, it ensures seamless interconnection for your electronic components. The contact material, made of Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches allow for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

