315-058-521-201

Heilind Number:EDA315-058-521-201
Manufacturer:EDAC
Manufacturer Number:315-058-521-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-058-521-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-058-521-201

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this essential component boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under challenging conditions. With two rows of copper alloy contacts offering a total of 58 positions, it's perfect for high-density applications. The .156-inch pitch and .14-inch row spacing facilitate seamless board-to-board connections, while a straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup with this top-tier solution.