315-058-521-268

Heilind Number:EDA315-058-521-268
Manufacturer:EDAC
Manufacturer Number:315-058-521-268
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-058-521-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-058-521-268

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless PCB connections. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of 58 copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 5A. The .156-inch pitch and .14-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Perfect for various electronic applications, this connector is a must-have for any PCB assembly project.