315-058-555-202

Heilind Number:EDA315-058-555-202
Manufacturer:EDAC
Manufacturer Number:315-058-555-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-058-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-058-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for your electronic assembly needs. Designed for optimal performance, this connector features a double-row configuration with 58 positions, ensuring seamless connectivity for your circuit boards. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing high heat resistance and superior durability. Each contact point is made of Copper Alloy, providing efficient conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precise and secure mating for your PCBs. Its straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Upgrade your PCB connections with this essential component, perfect for a wide range of applications in the electronics industry.