| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-058-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-058-556-204 |
315-058-556-204
| Heilind Number: | EDA315-058-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-058-556-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .14-inch row spacing, it offers reliable signal transmission for up to 58 positions. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it ensures optimal performance even in demanding environments. Perfect for board-to-board connections, this connector guarantees secure and efficient data transfer in your electronic designs. Elevate your connectivity solutions with this essential component.

