| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-058-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-058-556-268 |
315-058-556-268
| Heilind Number: | EDA315-058-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-058-556-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic assemblies, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With dual rows and 58 positions, it offers ample room for a secure and reliable connection. The contact material, made of Copper Alloy, ensures efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects.

