| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-060-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-060-520-212 |
315-060-520-212
| Heilind Number: | EDA315-060-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-060-520-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component features a sleek green design and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless board-to-board connectivity with 60 positions available. The straight mount orientation and compact row spacing of .14 inches make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Upgrade your connections with this high-quality component.

