315-060-521-201

Heilind Number:EDA315-060-521-201
Manufacturer:EDAC
Manufacturer Number:315-060-521-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-060-521-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-060-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable performance in various applications. With a dual-row design and 60 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and a row spacing of .14 inches, it facilitates easy integration onto your board. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your connectivity needs. Elevate your PCB designs with this essential component.