| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-060-521-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-060-521-203 |
315-060-521-203
| Heilind Number: | EDA315-060-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-060-521-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features two rows of high-performance copper alloy contacts, providing reliable power and data transmission for your electronic devices. With a pitch of .156 inches and 60 positions, it ensures efficient signal routing on your circuit board. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your device's performance with this essential component.

