| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-060-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-060-521-268 |
315-060-521-268
| Heilind Number: | EDA315-060-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-060-521-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for precision and reliability, this essential component features a vibrant green color for easy identification. With a robust housing crafted from UL 94V-0 thermoplastic polyester, it guarantees durability in demanding environments. Boasting two rows and a total of 60 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic applications. Trust in its straight mount orientation for easy installation, making it a must-have in your inventory of PCB connectors. Elevate your connectivity solutions with this high-performance Card Edge Connector.

