| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-060-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-060-521-278 |
315-060-521-278
| Heilind Number: | EDA315-060-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-060-521-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for secure and reliable board-to-board interfacing. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of high-quality Copper Alloy contacts, it ensures efficient power transmission at 5 A. The .156-inch pitch and .14-inch row spacing provide precise alignment, accommodating 60 positions for seamless connectivity. Engineered for versatility, it offers a straight mount orientation, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees durability and stability in any environment. Trust in its superior quality to meet all your connectivity needs.

