| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-060-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-060-556-212 |
315-060-556-212
| Heilind Number: | EDA315-060-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-060-556-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With two rows of copper alloy contacts offering a total of 60 positions, this connector facilitates efficient data transfer. The .156-inch pitch and .14-inch row spacing allow for seamless integration onto your PCB. Designed for straight mounting orientation, it offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse electronic setups. Elevate your connectivity solutions with this essential component.

