| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-060-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-060-556-258 |
315-060-556-258
| Heilind Number: | EDA315-060-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-060-556-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a dual-row configuration with 60 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust housing for reliable performance. The contact material, made of Copper Alloy, guarantees durability and conductivity. With a pitch of .156 inches and a row spacing of .14 inches, precise alignment is facilitated. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environmental conditions. Whether for industrial or consumer applications, trust in this connector to deliver consistent power connectivity.

