315-062-500-201

Heilind Number:EDA315-062-500-201
Manufacturer:EDAC
Manufacturer Number:315-062-500-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-062-500-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-062-500-201

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability under all conditions. With a double row layout and 62 positions, it offers ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees optimal conductivity for seamless data transfer. Featuring a pitch of .156 inches and a row spacing of .14 inches, it allows for precise alignment and secure attachment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector to streamline your electronic connections with ease and precision.