| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-062-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-062-520-268 |
315-062-520-268
| Heilind Number: | EDA315-062-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-062-520-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating, it can handle high-power applications with ease. The two rows of copper alloy contacts, spaced at .156 inches pitch and .14 inches row spacing, provide secure and reliable connections across 62 positions. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections.

