| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-062-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-062-521-201 |
315-062-521-201
| Heilind Number: | EDA315-062-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-062-521-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The double-row design with 62 positions allows for efficient data transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for all your connectivity needs. Elevate your PCB assembly with this essential component.

