315-062-521-208

Heilind Number:EDA315-062-521-208
Manufacturer:EDAC
Manufacturer Number:315-062-521-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-062-521-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-062-521-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for steadfast performance, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage rating of 5A. Featuring a pitch of .156 inches and accommodating 62 positions, it offers ample space for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential addition to your electronic assembly toolkit. Trust in this connector for optimal performance in your PCB projects.