| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-062-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-062-555-201 |
315-062-555-201
| Heilind Number: | EDA315-062-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-062-555-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for durability and performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and a total of 62 positions, it offers ample connectivity for your electronic projects. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .14-inch row spacing allow for efficient integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB assembly with this essential component.

