315-062-556-201

Heilind Number:EDA315-062-556-201
Manufacturer:EDAC
Manufacturer Number:315-062-556-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-062-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-062-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this green connector boasts a 5 A amperage capacity and features a housing crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows of contact points made from Copper Alloy, it ensures secure and efficient data transmission. The .156-inch pitch and .14-inch row spacing accommodate 62 positions, offering ample connectivity options. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Stay seamlessly connected with our high-quality Card Edge Connector.