| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-064-500-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-064-500-212 |
315-064-500-212
| Heilind Number: | EDA315-064-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-064-500-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Perfect for PCB assemblies, this connector features a sleek green design and offers a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 64 positions, it ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, it's easy to integrate into your setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

