| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-064-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-064-520-207 |
315-064-520-207
| Heilind Number: | EDA315-064-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-064-520-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek green connector, crafted from UL 94V-0 Thermoplastic Polyester housing, ensures durability and reliability. Featuring two rows of copper alloy contacts, it offers a total of 64 positions with a pitch of .156 inches and row spacing of .14 inches. Engineered for optimal performance, it can handle up to 5A of current, making it ideal for high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector guarantees secure and efficient board-to-board connectivity in various environments. Upgrade your electronic designs with this essential component.

