315-064-521-207

Heilind Number:EDA315-064-521-207
Manufacturer:EDAC
Manufacturer Number:315-064-521-207
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-064-521-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-064-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a visually distinct element to your circuitry. Engineered for optimal performance, it boasts a 5 A amperage rating, making it suitable for various power requirements. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety compliance. With two rows and 64 positions, it provides ample connectivity options for your PCB layout. The copper alloy contact material guarantees reliable signal transmission, while the .156" pitch and .14" row spacing facilitate easy installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your board-to-board connections with this high-quality component.