| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-064-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-064-521-212 |
315-064-521-212
| Heilind Number: | EDA315-064-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-064-521-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers reliability with a high amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and durable performance. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transfer. The 64 positions and straight mount orientation provide versatility in installation. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your board-to-board connections with this essential component.

