315-064-555-202

Heilind Number:EDA315-064-555-202
Manufacturer:EDAC
Manufacturer Number:315-064-555-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-064-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-064-555-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of precision-machined Copper Alloy contacts, it offers secure and efficient power delivery at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing, along with 64 positions, facilitate smooth PCB-to-PCB connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various settings. Trust in this connector for seamless and robust board-to-board connectivity in your electronic projects.