| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-064-555-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-064-555-208 |
315-064-555-208
| Heilind Number: | EDA315-064-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-064-555-208 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a high-amperage capacity of 5A, making it ideal for demanding applications. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 64 positions cater to complex connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Perfect for board-to-board PCB connections, it's a crucial component in any electronic setup. Upgrade your connectivity solutions with this high-quality connector, delivering efficiency and performance.

