| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-064-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-064-556-203 |
315-064-556-203
| Heilind Number: | EDA315-064-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-064-556-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this green connector features dual rows for optimal performance. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in demanding environments. The copper alloy contacts provide efficient conductivity, while the .156-inch pitch and .14-inch row spacing facilitate easy installation. Offering 64 positions for versatile connectivity, it supports a maximum amperage of 5 A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in the electronics industry. Upgrade your PCB connections with this high-quality component.

