| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-066-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-066-521-201 |
315-066-521-201
| Heilind Number: | EDA315-066-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-066-521-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts two rows with a total of 66 positions, ensuring efficient transmission of signals. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in varied operating environments. With a pitch of .156 inches and a row spacing of .14 inches, it offers precise and secure connections. Its green color adds a touch of distinction, while its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs in a wide range of applications.

