315-066-555-202

Heilind Number:EDA315-066-555-202
Manufacturer:EDAC
Manufacturer Number:315-066-555-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-066-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-066-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Featuring a vibrant green color, this connector offers a reliable power delivery of up to 5A. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. With two rows and 66 positions, it provides ample connectivity options for your circuit boards. The .156-inch pitch and .14-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component for seamless board-to-board connectivity.