| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-066-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-066-556-204 |
315-066-556-204
| Heilind Number: | EDA315-066-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-066-556-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures seamless power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 66 positions, it offers ample space for multiple connections. The copper alloy contact material and .156-inch pitch optimize performance, while the .14-inch row spacing allows for efficient organization. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C, making it a reliable choice for your electronic projects. Upgrade your connectivity with this essential component.

