| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-066-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-066-556-278 |
315-066-556-278
| Heilind Number: | EDA315-066-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-066-556-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and seamless integration. With a high amperage rating of 5A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The two rows of copper alloy contacts provide efficient signal transfer, with a pitch of .156 inches and row spacing of .14 inches accommodating precise PCB layouts. With a total of 66 positions, it offers ample connectivity options. Designed for straight mounting orientation, it simplifies installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this essential component to optimize performance in your electronic assemblies.

