| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-068-520-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-068-520-203 |
315-068-520-203
| Heilind Number: | EDA315-068-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-068-520-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Discover seamless connectivity with our Card Edge Connector, a vital component for your electronic devices. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 68 positions, it ensures efficient data transfer on your PCB. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .14-inch row spacing, paired with a 5A amperage rating, make it ideal for high-speed data transmission. Whether you're a tech enthusiast or a professional, our Card Edge Connector is a must-have for seamless board-to-board connections. Trust in its quality and performance to elevate your electronic projects to the next level.

