| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-068-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-068-521-258 |
315-068-521-258
| Heilind Number: | EDA315-068-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-068-521-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, it adds a touch of visual appeal while accommodating 68 positions across two rows. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust conductivity and longevity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The .156" pitch and .14" row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Elevate your PCB design with this essential connector.

