315-070-520-204

Heilind Number:EDA315-070-520-204
Manufacturer:EDAC
Manufacturer Number:315-070-520-204
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-070-520-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-070-520-204

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a dual-row configuration and 70 positions, it ensures efficient signal transfer. The copper alloy contacts provide reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches facilitate easy installation. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in diverse environments. Perfect for applications that demand high-speed data transmission, this connector is a vital component in your electronic assembly process.