315-070-556-201

Heilind Number:EDA315-070-556-201
Manufacturer:EDAC
Manufacturer Number:315-070-556-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-070-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-070-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with reliability in mind, this connector features a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. Its dual-row configuration, with a total of 70 positions, offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Suitable for straight mounting orientation, this connector is perfect for applications requiring secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it meets the demands of diverse industries. Upgrade your PCB assembly process with this essential component.