| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-072-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-072-520-201 |
315-072-520-201
| Heilind Number: | EDA315-072-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-072-520-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a double-row configuration and a total of 72 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the green color coding simplifies identification during assembly. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections, meeting the highest standards of quality and performance. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.

