315-072-520-208

Heilind Number:EDA315-072-520-208
Manufacturer:EDAC
Manufacturer Number:315-072-520-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-072-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-072-520-208

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .156 inches and a spacing of .14 inches. With a generous 72 positions, it caters to a wide range of circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Whether for commercial or industrial use, this connector guarantees optimal performance and longevity. Elevate your PCB setups with this essential connector, a must-have in any electronic assembly toolkit.