| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-072-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-072-521-212 |
315-072-521-212
| Heilind Number: | EDA315-072-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-072-521-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setup with our durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contact material, this connector ensures reliable performance. With a 5 A amperage capacity and a straight mount orientation, it's suitable for various applications. The 72 positions, spread across 2 rows with a pitch of .156 inches and row spacing of .14 inches, offer ample room for seamless PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Trust in this green-colored connector for efficient board-to-board PCB connections.

