| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-072-521-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-072-521-268 |
315-072-521-268
| Heilind Number: | EDA315-072-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-072-521-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. Featuring two rows of 72 Copper Alloy contacts with a pitch of .156 inches and row spacing of .14 inches, it guarantees efficient data transmission. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation simplifies installation, making it an essential component for any PCB project. Elevate your connectivity game with this top-notch Card Edge Connector.

