| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-072-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-072-555-201 |
315-072-555-201
| Heilind Number: | EDA315-072-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-072-555-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row design and 72 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable and efficient power transmission, rated for up to 5 A. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for precise and secure connections. Whether for industrial or commercial applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your electronics with this essential component.

