315-072-556-201

Heilind Number:EDA315-072-556-201
Manufacturer:EDAC
Manufacturer Number:315-072-556-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-072-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-072-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration between boards. This essential component, featuring a vibrant green hue, ensures durable and efficient power transmission with an amperage rating of 5A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. With two rows of 72 positions each, and a pitch of .156 inches, it offers ample connectivity options for your electronic devices. The straight mount orientation and row spacing of .14 inches make installation a breeze, allowing for easy and secure board-to-board connections. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.