| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-072-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-072-556-212 |
315-072-556-212
| Heilind Number: | EDA315-072-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-072-556-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With two rows of precision-engineered Copper Alloy contacts, it guarantees secure and efficient data transmission, even in demanding industrial environments. The .156 inch pitch and .14 inch row spacing allow for easy installation and compatibility with standard PCB layouts. Boasting a generous 72 positions, it accommodates multiple connections with ease, while the straight mount orientation offers versatility in assembly. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for various applications, from consumer electronics to automotive systems. Elevate your connectivity solutions with this high-quality Card Edge Connector.

