315-072-556-278

Heilind Number:EDA315-072-556-278
Manufacturer:EDAC
Manufacturer Number:315-072-556-278
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-072-556-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-072-556-278

Detailed Description

Enhance connectivity in your PCB systems with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 72 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable operation even in challenging environments. The green color adds a touch of organization to your setup, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're upgrading existing systems or building new ones, this connector guarantees optimal performance and longevity. Trust in its quality for seamless board-to-board connections.