| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-074-520-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-074-520-208 |
315-074-520-208
| Heilind Number: | EDA315-074-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-074-520-208 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Engineered with precision, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. Featuring two rows of copper alloy contacts with a .156-inch pitch and .14-inch row spacing, it facilitates efficient data transmission in high-speed applications. With a total of 74 positions, this straight-mount connector offers ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability even in harsh conditions. Elevate your PCB design with this essential connector, a perfect choice for professionals in the electronics industry.

