| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-074-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-074-521-208 |
315-074-521-208
| Heilind Number: | EDA315-074-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-074-521-208 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and 74 positions, it offers ample connectivity options for your electronic assemblies. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Rest assured of its longevity, as it can operate in temperatures ranging from -40 to 105 °C. Upgrade your electronic systems with this high-quality connector, a must-have in any professional setup.

