| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-074-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-074-521-212 |
315-074-521-212
| Heilind Number: | EDA315-074-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-074-521-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also complies with safety standards. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .14 inches, this connector offers a total of 74 positions for comprehensive connectivity. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Whether you're a professional in need of high-quality connectors or a DIY enthusiast looking to upgrade your setup, this Card Edge Connector is the perfect choice.

