| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-074-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-074-521-278 |
315-074-521-278
| Heilind Number: | EDA315-074-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-074-521-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in various applications. With a double-row layout and a total of 74 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for both standard and demanding environments. Perfect for use in board-to-board connections, it's a versatile solution for your connectivity needs.

