315-074-555-203

Heilind Number:EDA315-074-555-203
Manufacturer:EDAC
Manufacturer Number:315-074-555-203
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-074-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-074-555-203

Detailed Description

Enhance connectivity and functionality with our Card Edge Connector. Designed for seamless integration into PCB assemblies, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a robust current rating of 5 A, perfect for high-power applications. Featuring a .156-inch pitch and .14-inch row spacing, it accommodates 74 positions for versatile connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Ideal for use in board-to-board PCB setups, this connector is a crucial component for efficient electronic systems. Elevate your design with this premium connectivity solution.